Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a DC resistance of 85.8mΩ and supports an RMS current of 2.1A, with a saturation current of 2.5A. Operating within a temperature range of -25°C to 105°C, it is RoHS and Halogen Free compliant. The inductor is packaged in tape and reel for automated assembly.
Taiyo Yuden NR10050T330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 85.8mR |
| Depth | 10.3mm |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 8.2MHz |
| Series | NR |
| Series Resistance | 85.8mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.