
Surface mount shielded wirewound power inductor with 3.8µH inductance and 30% tolerance, designed for high current applications up to 7.3A. Features a ferrite core, low DC resistance of 16.9mΩ, and a saturation current of 7.3A. Operating temperature range from -25°C to 105°C. Packaged in tape and reel for automated assembly.
Taiyo Yuden NR10050T3R8N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.9mR |
| Depth | 10.3mm |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Inductance | 3.8uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 7.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.3A |
| Self Resonant Frequency | 26MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T3R8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
