
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 1.8A current rating, and 119.6mΩ DC resistance. Operates from -25°C to 105°C and is RoHS and Halogen Free compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden NR10050T470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 119.6mR |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 7MHz |
| Series | NR |
| Series Resistance | 119.6mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
