
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a maximum DC current of 1.7A and a saturation current of 1.7A. It operates within a temperature range of -25°C to 105°C and has a DC resistance of 187.2mΩ. Packaged in tape and reel, this RoHS and Halogen Free compliant inductor is suitable for surface mount termination.
Taiyo Yuden NR10050T680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 187.2mR |
| Depth | 10.3mm |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 5.6MHz |
| Series | NR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.