
Surface mount shielded wirewound power inductor with 6.5µH inductance and 30% tolerance, rated for 5.2A current at 100kHz. Features a ferrite core, 23.4mΩ DC resistance, and a maximum operating temperature of 105°C. This component is RoHS compliant, halogen-free, and supplied in tape and reel packaging.
Taiyo Yuden NR10050T6R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 23.4mR |
| Depth | 10.3mm |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.5uH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 19MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T6R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.