
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 510mA maximum DC current rating, and 540mΩ DC resistance. Operates within a -25°C to 120°C temperature range and has a self-resonant frequency of 35MHz. Packaged in a 1212 case, this component is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden NR3010T100M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Resistance (DCR) | 540mR |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 510mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 35MHz |
| Series | NR |
| Series Resistance | 540mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3010T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
