
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 1.3A current rating, and 0.096 Ohm DC resistance. Operates from -25°C to 120°C and is RoHS and Halogen Free compliant. Dimensions are 3.1mm depth, 2mm height, and 3mm width.
Taiyo Yuden NR3010T1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 96mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 98MHz |
| Series | NR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3010T1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
