
Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 350mA maximum DC current and a DCR of 1.236Ω. Operates within a temperature range of -25°C to 120°C, with a self-resonant frequency of 25MHz at 100kHz test frequency. Packaged in a 1212 case, this RoHS and halogen-free component is supplied on tape and reel.
Taiyo Yuden NR3010T220M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 1.236R |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 25MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3010T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
