
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 1.1A. It has a low DC resistance of 114mΩ and a saturation current of 1.1A. Operating within a temperature range of -25°C to 120°C, this component is packaged in a 1212 case and is RoHS compliant.
Taiyo Yuden NR3010T2R2M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 114mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.114R |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 82MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3010T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
