Surface mount general purpose inductor featuring 47µH inductance with a 20% tolerance. This shielded ferrite-core component operates within a temperature range of -25°C to 120°C and supports a maximum DC current of 235mA. The 1212 package size offers a compact solution with a DC resistance of 2.46Ω. Designed for surface mounting, it is RoHS compliant and halogen-free.
Taiyo Yuden NR3010T470M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 235mA |
| DC Resistance (DCR) | 2.46R |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 235mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 17MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3010T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.