
Ferrite-core, shielded, general-purpose surface mount inductor with 4.7µH inductance and 20% tolerance. Features a 1212 package size, 780mA RMS current rating, and 750mA saturation current. Operates from -25°C to 120°C with a low DC resistance of 228mΩ. This RoHS and Halogen Free compliant component is supplied on tape and reel.
Taiyo Yuden NR3010T4R7M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 780mA |
| DC Resistance (DCR) | 228mR |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 780mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 56MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3010T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
