
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and operates with a maximum DC current of 630mA and a saturation current of 610mA. It exhibits a DC resistance of 360mΩ and a test frequency of 100kHz, with a self-resonant frequency of 46MHz. Packaged in a 1212 case, this RoHS and Halogen Free compliant inductor operates within a temperature range of -25°C to 120°C.
Taiyo Yuden NR3010T6R8M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 630mA |
| DC Resistance (DCR) | 360mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.36R |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Self Resonant Frequency | 46MHz |
| Series | NR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3010T6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
