Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 485mA RMS current rating, and 440mA saturation current. DC resistance is 540mΩ, with a maximum operating temperature of 120°C. Dimensions are 3.1mm depth, 1.2mm height, and 0.118 inches (3mm) length and width. This component is RoHS and Halogen Free, supplied on tape and reel.
Taiyo Yuden NR3012T150M technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 485mA |
| DC Resistance (DCR) | 540mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 440mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 485mA |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Self Resonant Frequency | 27MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3012T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.