
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 1.4A RMS current rating, and 1.36A saturation current. Operates from -25°C to 120°C with a low DC resistance of 72mΩ. Housed in a 1212 case size, this component is RoHS and Halogen Free compliant.
Taiyo Yuden NR3012T1R5N technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.36A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.36A |
| Self Resonant Frequency | 92MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3012T1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
