
Surface mount general purpose fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 1.2A current rating. Operates within a temperature range of -25°C to 120°C. DCR is 96mΩ, with a saturation current of 1.1A. Packaged in a 1212 (3030 metric) case, this component is RoHS and Halogen Free compliant.
Taiyo Yuden NR3012T2R2M technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 96mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 70MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3012T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
