
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 280mA DC current rating, and 1.74Ω DCR. Operates within a -25°C to 120°C temperature range and is RoHS compliant. Packaged in a 1212 case code on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NR3012T470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 280mA |
| DC Resistance (DCR) | 1.74R |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.74R |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 17MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3012T470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
