Shielded, ferrite-core, surface-mount power inductor with 1µH inductance and 30% tolerance. Features a 1212 package size, 2.1A current rating, and 36mΩ DC resistance. Operates from -25°C to 120°C, with a self-resonant frequency of 100MHz. RoHS and Halogen Free compliant.
Taiyo Yuden NR3015T1R0N technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 36mR |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 100MHz |
| Series | NR |
| Series Resistance | 36mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3015T1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
