
Surface mount general purpose fixed inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a current rating of 1.82A (RMS/Saturation). DC resistance is 48mΩ, with a self-resonant frequency of 87MHz at a test frequency of 100kHz. Operating temperature range is -25°C to 120°C. Packaged in tape and reel, this component is RoHS and Halogen Free compliant.
Taiyo Yuden NR3015T1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.82A |
| DC Resistance (DCR) | 48mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.82A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 87MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3015T1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
