
Shielded, ferrite-core, surface-mount general-purpose inductor with 22µH inductance and 20% tolerance. Features a 470mA current rating, 624mΩ DC resistance, and operates from -25°C to 120°C. This component is halogen-free, lead-free, and RoHS compliant, packaged in tape and reel.
Taiyo Yuden NR3015T220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Resistance (DCR) | 624mR |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 470mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 20MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3015T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
