
Surface mount shielded wirewound power inductor featuring 2.2µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current rating of 1.5A and a low DC resistance of 72mΩ. Designed for surface mount termination, it operates within a temperature range of -25°C to 120°C and is housed in a 3015 package.
Taiyo Yuden NR3015T2R2M technical specifications.
| Package/Case | 3015 |
| Core Material | Ferrite |
| Current Rating | 1.48A |
| DC Resistance (DCR) | 72mR |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.48A |
| Self Resonant Frequency | 64MHz |
| Series | NR |
| Series Resistance | 72mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3015T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
