Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 300mA current rating, and 1.608Ω DCR. Operates from -25°C to 120°C and is RoHS and Halogen Free compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden NR3015T470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.608R |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 17MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3015T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.