
General purpose, shielded, surface mount inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.04A current rating, and 144mΩ DC resistance. Operates from -25°C to 120°C, housed in a 1212 package. RoHS and Halogen Free compliant.
Taiyo Yuden NR3015T4R7M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.04A |
| DC Resistance (DCR) | 144mR |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.02A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.04A |
| RoHS Compliant | Yes |
| Saturation Current | 1.02A |
| Self Resonant Frequency | 40MHz |
| Series | NR |
| Series Resistance | 144mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR3015T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
