
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 600mA maximum DC current rating, and 560mA saturation current. DC resistance is 456mΩ at a test frequency of 100kHz. Operating temperature range is -25°C to 120°C. Dimensions are 4.2mm depth, 1.57mm width, and 1.57mm length. Halogen-free and RoHS compliant.
Taiyo Yuden NR4010T100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Resistance (DCR) | 456mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Self Resonant Frequency | 31MHz |
| Series | NR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4010T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
