Surface mount shielded wirewound power inductor featuring 1µH inductance with a 30% tolerance, tested at 100kHz. This component offers a 1.8A current rating and saturation current, with a low 120mΩ DC resistance. Operating across a -25°C to 120°C temperature range, it utilizes a ferrite core and is packaged in tape and reel for automated assembly.
Taiyo Yuden NR4010T1R0N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 120mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 116MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4010T1R0N to view detailed technical specifications.
No datasheet is available for this part.