Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 280mA saturation current, 300mA RMS current, and 1.848Ω DCR. Operates from -25°C to 120°C and is packaged in tape and reel. Dimensions are 4mm x 4.2mm x 1mm.
Taiyo Yuden NR4010T330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.848R |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 15MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4010T330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.