Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 240mA maximum DC current, and 2.172Ω DCR. Operates from -25°C to 120°C and is RoHS compliant. Dimensions are 4mm x 4mm x 1mm with tape and reel packaging.
Taiyo Yuden NR4010T470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.172R |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 13MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4010T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.