
Taiyo Yuden NR4010T4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 252mR |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 47MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4010T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
