Surface mount shielded wirewound fixed inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 620mA RMS current rating, and 360mΩ DC resistance. Operates from -25°C to 120°C and is RoHS compliant. Dimensions are 4.2mm depth, 1mm height, and 4mm length/width.
Taiyo Yuden NR4010T6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 360mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 740mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Saturation Current | 740mA |
| Self Resonant Frequency | 38MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4010T6R8M to view detailed technical specifications.
No datasheet is available for this part.