
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite component offers a 600mA RMS current rating and a saturation current of 560mA. It operates within a temperature range of -25°C to 120°C and has a DC resistance of 480mΩ. The inductor is supplied on tape and reel, is RoHS and Halogen Free compliant, and has a test frequency of 100kHz.
Taiyo Yuden NR4012T150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 480mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Self Resonant Frequency | 23MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4012T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
