Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 1.5A RMS current rating, and 2.5A saturation current. Offers a low DC resistance of 72mΩ and operates within a temperature range of -25°C to 120°C. Packaged in tape and reel for automated assembly, with dimensions of 4mm x 4.2mm x 1.2mm.
Taiyo Yuden NR4012T1R0N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72mR |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 4mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 131MHz |
| Series | NR |
| Series Resistance | 72mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4012T1R0N to view detailed technical specifications.
No datasheet is available for this part.