
Surface mount, shielded, general-purpose fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 540mA RMS current rating, and 510mA saturation current. Operates from -25°C to 120°C with a DC resistance of 576mΩ. Dimensions are 4mm x 4mm x 1.2mm. RoHS and Halogen Free compliant.
Taiyo Yuden NR4012T220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Resistance (DCR) | 576mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 510mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Saturation Current | 510mA |
| Self Resonant Frequency | 18MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4012T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
