
Surface mount shielded wirewound fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.2A RMS current rating, and 1.65A saturation current. DC resistance is 108mΩ at a test frequency of 100kHz. Operating temperature range is -25°C to 120°C. Dimensions are 0.157" x 0.157" with a height of 1.2mm. This component is RoHS and Halogen Free compliant.
Taiyo Yuden NR4012T2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 108mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 1.65A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Self Resonant Frequency | 66MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4012T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
