Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 420mA RMS current rating, and 400mA saturation current. DC resistance is 972mΩ, with a test frequency of 100kHz. Operating temperature range is -25°C to 120°C. Packaged in tape and reel.
Taiyo Yuden NR4012T330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 972mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 15MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4012T330M to view detailed technical specifications.
No datasheet is available for this part.