
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 960mA current rating, and 168mΩ DC resistance. Operates from -25°C to 120°C and is Halogen Free, Lead Free, and RoHS Compliant. Dimensions are 4.2mm depth, 0.157inch length, 0.157inch width, and 0.047inch height.
Taiyo Yuden NR4012T4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 960mA |
| DC Resistance (DCR) | 168mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 0.047inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 960mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 45MHz |
| Series | NR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4012T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
