Taiyo Yuden NR4012T4R7N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 168mR |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 45MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4012T4R7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.