
Surface mount general purpose inductor with 220µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 170mA current rating. Operates from -25°C to 120°C with a DC resistance of 4.8Ω. Dimensions are 4.2mm depth, 1.8mm height, and 4mm x 4mm footprint. RoHS compliant and halogen-free.
Taiyo Yuden NR4018T221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Resistance (DCR) | 4.8R |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 4MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4018T221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
