
Surface mount fixed inductor with 47µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 420mA current rating. Operates from -25°C to 120°C with a DC resistance of 780mΩ. Packaged in a 1515 case for tape and reel delivery.
Taiyo Yuden NR4018T470M technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 780mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Self Resonant Frequency | 10MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4018T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
