
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.2A current rating, 1.7A saturation current, and 0.108 Ohm DCR. Operates from -25°C to 120°C, with a self-resonant frequency of 34MHz at 100kHz test frequency. Packaged in tape and reel for 1515 case size.
Taiyo Yuden NR4018T4R7M technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 108mR |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 34MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4018T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
