
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 1.2Ω DC resistance, and a maximum DC current of 470mA. Operates from -25°C to 120°C and has a self-resonant frequency of 8.3MHz. Packaged in tape and reel for automated assembly.
Taiyo Yuden NR4018T680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 8.3MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR4018T680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
