
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 3.6A current rating, 6A saturation current, and 0.026 Ohm DC resistance. Operates from -25°C to 120°C, is RoHS compliant and halogen-free, packaged in tape and reel.
Taiyo Yuden NR5040T1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 26mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 1.5uH |
| Length | 0.193inch |
| Max DC Current | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 60MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR5040T1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
