
Surface mount fixed inductor with 22µH inductance and 20% tolerance. Features a 1.4A RMS current rating, 1.6A saturation current, and 163.8mΩ DC resistance. Operates within a temperature range of -25°C to 120°C. This shielded ferrite core inductor is halogen-free and RoHS compliant.
Taiyo Yuden NR5040T220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 163.8mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.193inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 9MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR5040T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
