
Surface mount wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 3.5A RMS current rating, and 4.6A saturation current. Operates from -25°C to 120°C with a low DC resistance of 28.6mΩ. Shielded construction and tape and reel packaging for automated assembly.
Taiyo Yuden NR5040T2R2N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 28.6mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 0.193inch |
| Max DC Current | 4.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 42MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR5040T2R2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
