
Taiyo Yuden NR5040T6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 63.7mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Inductance | 6.8uH |
| Length | 4.9mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 21MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR5040T6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
