
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a DC resistance of 396mΩ. It supports a maximum DC current of 800mA and an RMS current of 790mA, with a saturation current of 800mA. Operating temperature range is -25°C to 120°C, and it is packaged in tape and reel.
Taiyo Yuden NR6012T150ME technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 396mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 790mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 18MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6012T150ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.