
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 636mΩ DC resistance, and a maximum DC current of 760mA. Operates within a temperature range of -25°C to 120°C. This component is halogen-free and RoHS compliant.
Taiyo Yuden NR6012T220ME technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 636mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 630mA |
| RoHS Compliant | Yes |
| Saturation Current | 760mA |
| Self Resonant Frequency | 12MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6012T220ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
