
Surface mount shielded wirewound power inductor with 2.5µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, 1.73A RMS current capability, and a low DC resistance of 108mΩ. Operates across a wide temperature range from -25°C to 120°C, with a saturation current of 2.1A. This RoHS and Halogen Free component is supplied in a 2424 package, 1000 units per reel.
Taiyo Yuden NR6012T2R5NE technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 108mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 2.5uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.73A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 45MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6012T2R5NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.