Taiyo Yuden NR6012T330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.7(Typ)Ohm |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 1.2mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden NR6012T330M to view detailed technical specifications.
No datasheet is available for this part.