
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 530mA RMS current rating, and 590mA saturation current. DC resistance is 840mΩ at a test frequency of 100kHz. Dimensions are 6mm length, 6.2mm depth, and 1.2mm height. Operating temperature range is -25°C to 120°C.
Taiyo Yuden NR6012T330ME technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 840mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 530mA |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Self Resonant Frequency | 8MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6012T330ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
