
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance. This shielded, wirewound power inductor utilizes a ferrite core and offers a saturation current of 520mA with an RMS current rating of 460mA. DC resistance is 1.26Ω, and it operates within a temperature range of -25°C to 120°C. Designed for surface mounting, it is supplied on tape and reel.
Taiyo Yuden NR6012T470ME technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Resistance (DCR) | 1.26R |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 6MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6012T470ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
