
Taiyo Yuden NR6020T0R8N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Inductance | 800nH |
| Length | 6mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 110MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6020T0R8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.